- RS Stock No.:
- 231-3261
- Mfr. Part No.:
- 56K1SW310MSK-GY
- Brand:
- Clipsal Electrical
- RS Stock No.:
- 231-3261
- Mfr. Part No.:
- 56K1SW310MSK-GY
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical 56 Series Keyed three PIN socket has 500V rated voltage and 10A current. It has temperature range from -25C to 75C.
Mounting mode Surface mounting
Rated current 10A
Rated operational voltage 500 V AC 50 Hz conforming to EN 60309-2
Rated current 10A
Rated operational voltage 500 V AC 50 Hz conforming to EN 60309-2
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
IP Rating | IP66 |
Maximum Current | 10A |
Series | 56 Series |
Illuminated | No |