- RS Stock No.:
- 787-4760
- Mfr. Part No.:
- 14-987.1001
- Brand:
- EAO
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$86.45
(exc. GST)
$95.09
(inc. GST)
Units | Per unit |
1 - 9 | $86.45 |
10 - 24 | $85.92 |
25 - 49 | $84.71 |
50 + | $83.21 |
- RS Stock No.:
- 787-4760
- Mfr. Part No.:
- 14-987.1001
- Brand:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
22mm Machine Interface Keylock Switch
Series 14 Human Machine Interface keylock switches from EAO are supplied with two keys and an aluminium bezel for raised mounting.
Mounting cut-out Ø 22.5 mm
Natural anodized front ring colour
Front protection IP65
Switching current 5 A @ 250 V ac
Natural anodized front ring colour
Front protection IP65
Switching current 5 A @ 250 V ac
Specifications
Attribute | Value |
---|---|
Accessory Type | Key |
For Use With | 14 Series |