- RS Stock No.:
- 215-7052
- Mfr. Part No.:
- A22NZ-3BM-NGA
- Brand:
- Omron
On back order for despatch 04/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$9.64
(exc. GST)
$10.60
(inc. GST)
Units | Per unit |
1 + | $9.64 |
- RS Stock No.:
- 215-7052
- Mfr. Part No.:
- A22NZ-3BM-NGA
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron selector switch operation unit is a non-lighted plastic unit. It is for 22mm diameter knob-type selector switch. This product aims Control panel miniaturization through a more compact design and modified wiring direction. It has IP66, NEMA 4X and NEMA 13 degree of protection.
It is easy to use
It is safe to use
It has compact design
Meets global safety standards
Easy-mounting Contact Blocks provide finger protection
It is safe to use
It has compact design
Meets global safety standards
Easy-mounting Contact Blocks provide finger protection
Specifications
Attribute | Value |
---|---|
Illuminated | No |
Number of Positions | 3 |
Cutout Diameter | 22mm |
Switch Actuation | Manual Return |
Series | A22NZ |
Related links
- Omron A22NZ, 2 Position Selector Switch
- Omron A22N Series 3 Position Selector Switch Head, 22mm Cutout
- Omron A22NS Series 3 Position Selector Switch Head, 22mm Cutout
- Omron A22NW Series 3 Position Selector Switch Head, 22mm Cutout
- Omron A22N Series Green Momentary Push Button Head, 22mm Cutout
- Omron A22NZ Series Momentary Push Button Head, 22mm Cutout
- Omron A22NZ Series 2 Position Selector Switch Head
- Omron A22NZ Series 2 Position Selector Switch Head, 22mm Cutout