- RS Stock No.:
- 483-127
- Mfr. Part No.:
- KV200
- Brand:
- Securikey
- RS Stock No.:
- 483-127
- Mfr. Part No.:
- KV200
- Brand:
- Securikey
Technical data sheets
Legislation and Compliance
Product Details
Key Vault - Double Strength Key Cabinets
Heavy duty key cabinet designed to meet the growing need for added security
2.5mm steel cabinet with 3mm flush closing door to resist forced entry
Adjustable colour coded and numbered hook bars allow the layout to be customised
Ingenious key tabs are designed to hang so that the number is always visible
Key locations can be recorded on the control index which is removable for added security
Supplied with standard 5-pin Euro single cylinder and 2 keys
Use your own cylinder to incorporate the cabinet into an existing suited system
Cylinder can be easily changed in seconds to ensure total security
Durable Light Grey paint finish will suit most environments
2.5mm steel cabinet with 3mm flush closing door to resist forced entry
Adjustable colour coded and numbered hook bars allow the layout to be customised
Ingenious key tabs are designed to hang so that the number is always visible
Key locations can be recorded on the control index which is removable for added security
Supplied with standard 5-pin Euro single cylinder and 2 keys
Use your own cylinder to incorporate the cabinet into an existing suited system
Cylinder can be easily changed in seconds to ensure total security
Durable Light Grey paint finish will suit most environments
Specifications
Attribute | Value |
---|---|
Cabinet Type | Key Cabinet |
Capacity | 200 |
Material | Steel |
Cabinet Access Type | Key Lock |
Mounting Type | Wall Mounted |
Colour | Grey |
Depth | 140 mm |
Height | 550 mm |
Width | 380mm |