Rittal Junction Box, IP66 200mm x 200mm

  • RS Stock No. 499-5968
  • Mfr. Part No. KL1502510
  • Manufacturer Rittal
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Terminal Boxes, KL Series

The KL series terminal boxes are made from sheet steel and painted in a light grey RAL 7035 finish. The folded protective front edge of the terminal box reinforces stability and prevents the ingress of dirt or water when opened. Mounting lugs within the terminal box allow it to be fitted with either terminal rails or a chassis plate depending on requirements. The KL series is available with or without a gland plate.

Folded protective front edge reinforces stability and prevents the ingress of dirt or water when opened
Mounting lugs for easy installation of DIN rail or chassis plate
1.25mm sheet steel enclosure
Painted light grey RAL 7035 finish
Cover with all round foam PU seal

Note

Terminal boxes 499-6163, 499-6179, 499-6191, 499-6208, 769-5043 and 769-5046 are supplied with a gland plate.
DIN rail and chassis plate available separately.

Standards

IP66 to EN 60 529/10.91 complies with NEMA 4.

Approvals

UL, CSA, TUV, VDE.

Supplied with

Enclosure, cover with all round foam PU seal, cover screws including plastic bushes (enclosure with gland plate is also supplied with seals and assembly parts).

KL 1502.510 Junction Box

The KL series terminal boxes from Rittal are the perfect protection and safety barrier for electrical connections. These junction boxes are made from sheet steel and painted in a light grey RAL 7035 finish to withstand harsh environments. The folded protective front edge of the terminal box reinforces stability and prevents the ingress of dirt or water when opened. Mounting lugs within the terminal box allow it to be fitted with either terminal rails or a chassis plate depending on requirements. The KL series is available with or without a gland plates. making it much easier to access the cables within the junction box. All terminal boxes have a special feature, which is the quick release fastener making it much easier to access the cables within the box.

Features and Benefits

• Folded protective front edge reinforces stability and prevents the ingress of dirt or water when opened
• Mounting lugs for easy installation of DIN rail or chassis plate
• 1.25mm sheet steel enclosure
• Painted light grey RAL 7035 finish
• Cover with all round foam PU seal
• Dimensions (WxHxD) – 200 x 200 x120mm
• IP66 to EN 60 529/10.91 Complies with NEMA 4

Typical Application

Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs

What's included in the box/set?

• Enclosure with cover
• Quick-release fastener including plastic bushes
• Sheet steel gland plates with seals and assembly parts

Approvals

UL; CSA; TUV; VDE

Specifications
Attribute Value
Width 200mm
IP Rating IP66
Height 200mm
38 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 165.88
(exc. GST)
$ 182.47
(inc. GST)
units
Per unit
1 - 14
$165.88
15 - 49
$163.01
50 - 99
$160.65
100 +
$158.14
Related Products
Without terminals Box walls without knockouts Wall surface ...
Description:
Without terminals Box walls without knockouts Wall surface can be drilled individually for cable entry max M50With two cable entries m 32 from the rear side"weatherproof" resistant to weather influences (uv due to solar radiation, protected against rainwater, temperature resistant, ...
Without terminals With elastic membranes, which can be ...
Description:
Without terminals With elastic membranes, which can be removed for cable entry via cable glands, sealing range 90-21.0 mm With one cable entry in the bottom, sealing range ø 9.0-20.0 mm Lid fasteners sealable without accessories Retaining strap and external ...
Junction boxes - WK Series, IP54 Extremely resistant ...
Description:
Junction boxes - WK Series, IP54 Extremely resistant to chemicals, oil and grease Corrosion-proof cover screws Temperature range -25 °C → +40 °CProtection rating in accordance with IP54Impact strength IK05Terminal strips must be ordered separately WK Series connection boxes can ...
Halogen Free Enclosures IP54Manufactured from Aminoplast (type 1315)Will ...
Description:
Halogen Free Enclosures IP54Manufactured from Aminoplast (type 1315)Will accommodate cables from 2.5 to 25mm²Constructed from halogen-free, UL94VO material. Glow wire tested to 960°CTemperature range: -10°C to +70°CCompatible 5 pole terminal blocks' stock numbers are shown in the For Use With ...