Takachi Electric Industrial Junction Box, IP65, 85mm x 33mm x 24mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Takachi TMC Junction Boxes

The Takachi TMC series is an integrated junction box consisting of cable glands and a terminal block. These enclosures are made from polybutylene terephthalate (PBT) and offer IP65 protection. The TMC series are suitable for industrial applications, power cable joints and wiring for motors or sensors.

IP65 protection
Available in 3, 4 and 6 poles
Available in light grey or black
PBT (UL94-V0) cover, base and cable cap
-20°C to +75°C operating temperature
250V rated voltage
15A rated current

Supplied with

2 pcs each of 5 and 7.4 rubber cable bushes.

Specifications
Attribute Value
Length 85mm
Material Polybutylene Terephthalate
Width 33mm
Dimensions L x W x H 85 x 33 x 24mm
IP Rating IP65
Height 24mm
Number of Terminals 3
Number of Ways 2
Colour Black
Cable Entry Knock Out
Current Rating 15A
14 : Next working day (AU stock)
8 : 5 working days (Global stock)
Price (ex. GST) Each
$ 24.21
(exc. GST)
$ 26.63
(inc. GST)
units
Per unit
1 - 1
$24.21
2 - 4
$23.92
5 +
$23.61
Related Products
Halogen-free, polypropylene connection boxes For use when mounting ...
Description:
Halogen-free, polypropylene connection boxes For use when mounting on wood or other flammable materials Mounted offset nipple Connection cross section of 15 → 10 mm²Insertion positions suitable for metric attachment accessories Protection rating IP55Suitable for installation in damp and wet ...
Offer a rugged, simple to install range of ...
Description:
Offer a rugged, simple to install range of IP55, IK07 (2J) Junction Boxes Manufactured in self extinguishing halogen free plastics with operating temperatures of between -25ºC & +40ºC, and incandescent wire resistance 650ºC (IEC 60695-2-11). Clip-in or 1/4 turns lid ...
A range of rugged , IK10 shock resistant ...
Description:
A range of rugged , IK10 shock resistant polycarbonate adaptable boxes Break-proof, shock resistant up to 20 joules (IK10 level)Dimensional stability -25 to +115°CHigh resistance to UV rays.
The WKE junction box from Spelsberg is designed ...
Description:
The WKE junction box from Spelsberg is designed for industrial and emergency systems and provides up to 90 min of fire protection Orange halogen-free Duroplastic enclosure High temperature-proof ceramic terminals Flexible cable entries External mounting brackets for quick installation Optional ...