- RS Stock No.:
- 541-289
- Mfr. Part No.:
- 554/J4
- Brand:
- Clipsal Electrical
Discontinued product
- RS Stock No.:
- 541-289
- Mfr. Part No.:
- 554/J4
- Brand:
- Clipsal Electrical
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
Clipsal Junction Boxes
Two fixed wiring junction boxes supplied with loose cable connectors (screw type) for added convenience
Bases have two captive nails for fixing to timber
Boxes feature rear and side knockouts for ease of installation
Small junction box has a transparent base with external mounting tabs
Boxes feature rear and side knockouts for ease of installation
Small junction box has a transparent base with external mounting tabs
Specifications
Attribute | Value |
---|---|
Material | Plastic |
Number of Terminals | 4 |
Colour | White |
Current Rating | 40A |
Series | RT |