- RS Stock No.:
- 502-045
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 502-045
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Specifications
Attribute | Value |
---|---|
Dimensions L x W x H | 62 x 62 x 59mm |
Material | Nylon |
Length | 62mm |
Width | 62mm |
Height | 59mm |
IP Rating | IP65 |
Cable Entry | M20 Knock Out |