Schneider Electric Mureva Junction Box, IP55, 65mm x 45mm x 65mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Mureva IP55 Junction Boxes

Offer a rugged, simple to install range of IP55, IK07 (2J) Junction Boxes. Manufactured in self extinguishing halogen free plastics with operating temperatures of between -25ºC & +40ºC, and incandescent wire resistance 650ºC (IEC 60695-2-11)

Clip-in or 1/4 turns lid fixing
Complete with EVA stepped membrane cable / conduit entry glands
Colour Light Grey (RAL 7035)
Lids moulded in Polypropylene
Base manufactured in ABS ≤100x65 mm or Polypropylene ≥100x100 mm

Specifications
Attribute Value
Length 65mm
Material ABS
Width 45mm
Dimensions L x W x H 65 x 45 x 65mm
IP Rating IP55
Height 65mm
Number of Ways 7
Colour Grey
50 In stock for delivery within 1 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$ 2.556
(exc. GST)
$ 2.812
(inc. GST)
units
Per unit
Per Pack*
5 - 55
$2.556
$12.78
60 - 120
$2.51
$12.55
125 +
$2.474
$12.37
*price indicative
Related Products
Kit for Installing Tmax Circuit Breakers For Low ...
Description:
Kit for Installing Tmax Circuit Breakers For Low Voltage Insulating Switchboards-Gemini Range For installing (ABB) Tmax moulded-case circuit breakers in fixed and front terminals Comprises a plate with special drilled holes and a protection panel with vertical slots that can ...
HP-range junction boxes, IP55 Halogen-free, polypropylene connection boxes ...
Description:
HP-range junction boxes, IP55 Halogen-free, polypropylene connection boxes For use when mounting on wood or other flammable materials Mounted offset nipple Connection cross section of 15 → 10 mm²Insertion positions suitable for metric attachment accessories Protection rating IP55Suitable for installation ...
IP44 and IP55 Thermoplastic Adaptable Boxes Introducing a ...
Description:
IP44 and IP55 Thermoplastic Adaptable Boxes Introducing a range of professional quality, junction boxes with a press-on lid from ABB These junction boxes are made from high-impact resistant thermoplastic material and feature heat resistance and fire resistance up to 650°C ...
Halogen Free Enclosures IP54Manufactured from Aminoplast (type 1315)Will ...
Description:
Halogen Free Enclosures IP54Manufactured from Aminoplast (type 1315)Will accommodate cables from 2.5 to 25mm²Constructed from halogen-free, UL94VO material. Glow wire tested to 960°CTemperature range: -10°C to +70°CCompatible 5 pole terminal blocks' stock numbers are shown in the For Use With ...