Rittal 1569.700 Mounting Plate for use with KL 1509.510

  • RS Stock No. 769-5021
  • Mfr. Part No. 1569.700
  • Manufacturer Rittal
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Terminal Boxes, KL Series

The KL series terminal boxes are made from sheet steel and painted in a light grey RAL 7035 finish. The folded protective front edge of the terminal box reinforces stability and prevents the ingress of dirt or water when opened. Mounting lugs within the terminal box allow it to be fitted with either terminal rails or a chassis plate depending on requirements. The KL series is available with or without a gland plate.

Folded protective front edge reinforces stability and prevents the ingress of dirt or water when opened
Mounting lugs for easy installation of DIN rail or chassis plate
1.25mm sheet steel enclosure
Painted light grey RAL 7035 finish
Cover with all round foam PU seal

Note

Terminal boxes 499-6163, 499-6179, 499-6191, 499-6208, 769-5043 and 769-5046 are supplied with a gland plate.
DIN rail and chassis plate available separately.

Standards

IP66 to EN 60 529/10.91 complies with NEMA 4.

Approvals

UL, CSA, TUV, VDE.

Supplied with

Enclosure, cover with all round foam PU seal, cover screws including plastic bushes (enclosure with gland plate is also supplied with seals and assembly parts).

Rittal Mounting Plate

Mounting plate for junction box installation for outside the enclosure. This mounting plate is for use with Rittal KL series terminal boxes.

Dimensions (LxWxH) – 500 x 300 x 2mm

Specifications
Attribute Value
Junction Box Accessory Type Mounting Plate
For Use With KL 1509.510
3 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 33.04
(exc. GST)
$ 36.34
(inc. GST)
units
Per unit
1 - 2
$33.04
3 +
$32.72
Related Products
IP66Suitable for highly corrosive environments Flame retardant to ...
Description:
IP66Suitable for highly corrosive environments Flame retardant to UL 94-5VHigh IP index is achieved with all-round knife edges against which an expanded PU seal is pressed Door glazing made from GE Lexan Margard Colour Light Grey Integrated threaded insert for ...
A modular switching and monitoring system Module faceplates ...
Description:
A modular switching and monitoring system Module faceplates match Logic Plus with their radiused corners and chamfered top edge giving an unobtrusive, slimline appearance whilst preventing dust collection Metalclad faceplates match Metalclad Plus with outer casing manufactured from tough mild ...
Protected service interfaces on switch cabinets allow a ...
Description:
Protected service interfaces on switch cabinets allow a wealth of service work to be performed during ongoing operation and effectively increase availability and productivity of your plant Technicians are assured of fast and safe access at any time to the ...
Front Com® Vario integrates multiple functions in only ...
Description:
Front Com® Vario integrates multiple functions in only one single frame The system is easy to install and you can select from a wide range of data, signal and power modules. In addition to being extremely compact, Front Com® Vario ...