- RS Stock No.:
- 703-1004
- Mfr. Part No.:
- 12658 M126580000
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 703-1004
- Mfr. Part No.:
- 12658 M126580000
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Panel Fronts
Panel fronts with mounting rail and module covers
Thermoplastic self-extinguishing material resistant to abnormal heat and fire upto 650 °C (glow wire test) in compliance with IEC 60695-2-11 standard
Installation temperature from -25 to +60 °C
Resistant to heat: ball thermopressure upto +85 C in compliance with EN 60695-10-2 standard
Shock resistance 6 joules
Thermoplastic self-extinguishing material resistant to abnormal heat and fire upto 650 °C (glow wire test) in compliance with IEC 60695-2-11 standard
Installation temperature from -25 to +60 °C
Resistant to heat: ball thermopressure upto +85 C in compliance with EN 60695-10-2 standard
Shock resistance 6 joules