- RS Stock No.:
- 481-0750
- Mfr. Part No.:
- 609251220013
- Brand:
- Stelvio Kontek
Discontinued product
- RS Stock No.:
- 481-0750
- Mfr. Part No.:
- 609251220013
- Brand:
- Stelvio Kontek
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Insulated Jumpers - 2.54mm
Available in 3 colours with tinned or gold plated contacts
Flammability rating UL94 V-0
Phosphor bronze contacts
Insulation resistance 105 MΩ
Rated at 3A/500V
Operating temperature range -55 to +125°C
Supplied in 5 strips of 20 jumpers
Flammability rating UL94 V-0
Phosphor bronze contacts
Insulation resistance 105 MΩ
Rated at 3A/500V
Operating temperature range -55 to +125°C
Supplied in 5 strips of 20 jumpers
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system
Specifications
Attribute | Value |
---|---|
Type | Jumper |
Number of Contacts | 2 |
Pitch | 2.54mm |
Gender | Female |
Colour | Blue |
Number of Rows | 1 |
Length | 5.08mm |
Width | 6mm |
Depth | 2.5mm |
Contact Material | Phosphor Bronze |
Contact Plating | Tin over Nickel |
Orientation | Straight |
Maximum Contact Resistance | 20mΩ |