- RS Stock No.:
- 245-4459
- Mfr. Part No.:
- 609058200000
- Brand:
- Stelvio Kontek
Discontinued product
- RS Stock No.:
- 245-4459
- Mfr. Part No.:
- 609058200000
- Brand:
- Stelvio Kontek
Technical data sheets
Legislation and Compliance
Product Details
Jumpers
Non-insulated jumpers for sockets.
Specifications
Attribute | Value |
---|---|
Type | Uninsulated |
Number of Contacts | 2 |
Pitch | 5.08mm |
Gender | Male |
Number of Rows | 1 |
Length | 5.68mm |
Width | 6.5mm |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Orientation | Straight |