- RS Stock No.:
- 823-2444
- Mfr. Part No.:
- JSM-P2-02-KsB
- Brand:
- Suregrip
Discontinued product
- RS Stock No.:
- 823-2444
- Mfr. Part No.:
- JSM-P2-02-KsB
- Brand:
- Suregrip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
Sure Grip Dual Axis Joystick
The JSM Series joystick incorporates non-contact 3D Hall sensor technology to detect and transmit handle position. The output of the Hall sensor changes in proportion to to changes in the magnetic field caused by handle movement. The resulting linear relationship between handle position and signal output has no hysteresis and a stable null over the entire range of handle displacement.
Lab tested to 20 million cycles
Specifications
Attribute | Value |
---|---|
Number of Axes | 2 |
Switch Technology | Proportional Dual Axis |
IP Rating | IP55, IP64 |
Handle Type | Lever |
Contact Current Rating | 2 mA |
Joystick Travel | 28 ° @ 45° |