- RS Stock No.:
- 787-4713
- Mfr. Part No.:
- 67A-DF-3C-030C
- Brand:
- Grayhill
Discontinued product
- RS Stock No.:
- 787-4713
- Mfr. Part No.:
- 67A-DF-3C-030C
- Brand:
- Grayhill
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Series 67A Hall Effect Joystick
Two axis Hall Effect joystick from Grahill with 360° rotation and 20° from centre travel. Applications include medical devices and military equipment.
Shaft and panel sealed to IP67
Supply voltage 3.3V
Supply voltage 3.3V
Approvals
IEC, MIL-STD
Specifications
Attribute | Value |
---|---|
Number of Axes | 2 |
Switch Technology | Hall Effect |
IP Rating | IP67 |
Handle Type | Knob |
Contact Voltage Rating | 3.3V |
Contact Current Rating | 25 mA |
Joystick Travel | 20 ° |
Terminal Type | Flat Ribbon Cable |
Mechanical Life | 1000000Cycles |
Depth Behind Panel | 18.47mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |