- RS Stock No.:
- 123-4588
- Mfr. Part No.:
- 254TB103B55B
- Brand:
- CTS
Discontinued product
- RS Stock No.:
- 123-4588
- Mfr. Part No.:
- 254TB103B55B
- Brand:
- CTS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CTS 254 Series Ultra-Mini Joystick
CTS 254 Series ultra-miniature joysticks are the smallest joysticks available, offering an unrivalled solution to space-critical applications. The 254 series are also very robust and can easily take daily usage, providing a long life switching product with up to 1 million cycles.
Features and benefits.
Patented mechanism within the 254 series provides excellent electrical accuracy.
Momentary switch can be operational when in all positions.
10K or 100K resistance options are available.
Patented mechanism within the 254 series provides excellent electrical accuracy.
Momentary switch can be operational when in all positions.
10K or 100K resistance options are available.
Specifications
Attribute | Value |
---|---|
Number of Axes | 2 |
Switch Technology | Momentary |
Handle Type | Toggle |
Contact Current Rating | 5 mA |
Contact Configuration | SPST |
Joystick Travel | 0.6 ± 0.2 mm |
Terminal Type | Solder |
Depth Behind Panel | 5mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
Handle Height | 7mm |
Operating Temperature Range | -10 → +80°C |