- RS Stock No.:
- 760-6030
- Mfr. Part No.:
- MMBF5457
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 760-6030
- Mfr. Part No.:
- MMBF5457
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
N-channel JFET, Fairchild Semiconductor
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Idss Drain-Source Cut-off Current | 1 → 5mA |
Maximum Gate Source Voltage | -25 V |
Maximum Drain Gate Voltage | 25V |
Configuration | Single |
Transistor Configuration | Single |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 3 |
Drain Gate On-Capacitance | 3pF |
Source Gate On-Capacitance | 7pF |
Dimensions | 2.92 x 1.3 x 0.93mm |
Maximum Operating Temperature | +150 °C |
Length | 2.92mm |
Height | 0.93mm |
Minimum Operating Temperature | -55 °C |
Width | 1.3mm |