- RS Stock No.:
- 177-5508
- Mfr. Part No.:
- 2N4392CSM
- Brand:
- Semelab
Discontinued product
- RS Stock No.:
- 177-5508
- Mfr. Part No.:
- 2N4392CSM
- Brand:
- Semelab
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
N-channel JFET, Semikron
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Idss Drain-Source Cut-off Current | 25 to 75mA |
Maximum Drain Source Voltage | 40 V |
Maximum Gate Source Voltage | +40 V |
Maximum Drain Gate Voltage | 40V |
Configuration | Single |
Transistor Configuration | Single |
Maximum Drain Source Resistance | 60 Ω |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 3 |
Dimensions | 3.05 x 2.54 x 1.02mm |
Maximum Operating Temperature | +175 °C |
Length | 3.05mm |
Minimum Operating Temperature | -65 °C |
Height | 1.02mm |
Width | 2.54mm |