ON Semiconductor MMBFJ309 JFET, Idss 12 → 30mA

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

N-channel JFET, Fairchild Semiconductor

JFET Transistors

A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.

Specifications
Attribute Value
Channel Type N
Idss Drain-Source Cut-off Current 12 → 30mA
Maximum Drain Source Voltage 10 V
Maximum Gate Source Voltage -25 V
Transistor Configuration Single
Configuration Single
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 3
Drain Gate On-Capacitance 2.5pF
Source Gate On-Capacitance 5pF
Dimensions 2.92 x 1.3 x 0.93mm
Length 2.92mm
Width 1.3mm
Height 0.93mm
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
12000 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$ 0.143
(exc. GST)
$ 0.157
(inc. GST)
units
Per unit
Per Reel*
3000 +
$0.143
$429.00
*price indicative
Related Products
A range of JFET (junction field-effect transistor) and ...
Description:
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
A range of JFET (junction field-effect transistor) and ...
Description:
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
A range of JFET (junction field-effect transistor) and ...
Description:
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
A range of JFET (junction field-effect transistor) and ...
Description:
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.