- RS Stock No.:
- 918-5955
- Brand:
- RS PRO
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$80.91
(exc. GST)
$89.00
(inc. GST)
Units | Per unit |
1 - 4 | $80.91 |
5 + | $66.59 |
- RS Stock No.:
- 918-5955
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO Hi-Vis Bomber Jacket
From RS PRO Hi-Vis bomber jacket is not only comfortable but weatherproof and designed to enhance your visual presence. This waterproof jacket has a wealth of benefits including an attached hood, 2-way front zip, storm flap and a fleece-lined collar. For high visibility solutions in outdoor and challenging conditions, this bomber jacket style high visibility wear is ideal.
Features and Benefits
High visibility
Weatherproof
Studded Storm flap
Storm cuffs
Attached hood (Concealed when not required)
2-way front zip
Taped seams
2 pockets with flap closures
Phone pocket
Stain resistant
Material
Shell – 100% Polyester, 300D Oxford weave, PU Coated 190 g, Stain-resistant finish
Lining – 100% Polyester 60 g
Filling – 100% Polyester 170 g
Do Not Dry Clean
Applications
Hi-vis workwear is a staple of personal protection equipment. The best kind of protection from workplace accidents is the avoidance of accidents, and high visibility workwear and ensures that workers are clearly seen. Whether you're working in a warehouse, or roadside, being clearly seen to forklift operators, drivers and other workers is the simplest way to make sure potential collision accidents are avoided, regardless of lighting conditions. They are typically used in;
Warehouse
Construction
Factory production
Sizing
Small = Imperial size up to 38" chest / Metric size up to 96cm / Euro size up to 48 – Stock number 9185942.
Medium = Imperial size 39" - 41" chest / Metric size up to 104cm / Euro size up to 52 – Stock number 9185945.
Large = Imperial size 42" - 44" chest / Metric size up to 112cm / Euro size up to 56 – Stock number 9185949.
XL = Imperial size 45" - 48" chest / Metric size up to 124cm / Euro size up to 62 – Stock number 9185958.
XXL = Imperial size 49" - 52" chest / Metric size up to 132cm / Euro size up to 66 – stock number 9185951.
XXXL= Imperial size 53" - 55" chest / Metric size up to 140cm / Euro size up to 70 – Stock number 9185955.
How to clean a hi-vis jacket?
To ensure the effectiveness of your high vis vest it is important to keep it clean. Most high vis clothing can be cleaned in a washing machine on a 'delicates' setting, providing excess dirt is removed as much as possible beforehand. For maximum care and longevity, wash by hand.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.
Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way."
Features and Benefits
High visibility
Weatherproof
Studded Storm flap
Storm cuffs
Attached hood (Concealed when not required)
2-way front zip
Taped seams
2 pockets with flap closures
Phone pocket
Stain resistant
Material
Shell – 100% Polyester, 300D Oxford weave, PU Coated 190 g, Stain-resistant finish
Lining – 100% Polyester 60 g
Filling – 100% Polyester 170 g
Do Not Dry Clean
Applications
Hi-vis workwear is a staple of personal protection equipment. The best kind of protection from workplace accidents is the avoidance of accidents, and high visibility workwear and ensures that workers are clearly seen. Whether you're working in a warehouse, or roadside, being clearly seen to forklift operators, drivers and other workers is the simplest way to make sure potential collision accidents are avoided, regardless of lighting conditions. They are typically used in;
Warehouse
Construction
Factory production
Sizing
Small = Imperial size up to 38" chest / Metric size up to 96cm / Euro size up to 48 – Stock number 9185942.
Medium = Imperial size 39" - 41" chest / Metric size up to 104cm / Euro size up to 52 – Stock number 9185945.
Large = Imperial size 42" - 44" chest / Metric size up to 112cm / Euro size up to 56 – Stock number 9185949.
XL = Imperial size 45" - 48" chest / Metric size up to 124cm / Euro size up to 62 – Stock number 9185958.
XXL = Imperial size 49" - 52" chest / Metric size up to 132cm / Euro size up to 66 – stock number 9185951.
XXXL= Imperial size 53" - 55" chest / Metric size up to 140cm / Euro size up to 70 – Stock number 9185955.
How to clean a hi-vis jacket?
To ensure the effectiveness of your high vis vest it is important to keep it clean. Most high vis clothing can be cleaned in a washing machine on a 'delicates' setting, providing excess dirt is removed as much as possible beforehand. For maximum care and longevity, wash by hand.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.
Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way."
Approvals
CE Certified
Standards
ANSI/ISEA 107-2015 TYPE R CLASS 3
EN ISO 20471 Class 3
EN 343 Class 3:1
EN 342 NONE
ANSI/ISEA 107-2010 Class 3:2
EN ISO 20471 Class 3
EN 343 Class 3:1
EN 342 NONE
ANSI/ISEA 107-2010 Class 3:2
Specifications
Attribute | Value |
---|---|
Size | 3XL |
Colour | Yellow |
Clothing Type | Bomber Jacket |
Gender | Men |
Hooded | Yes |
Material Properties | Waterproof |
Lining Material | PET |
Outer Material | Polyester |
Related links
- RS PRO Yellow Men Hi Vis Bomber Jacket, M
- RS PRO Yellow Men Hi Vis Bomber Jacket, L
- RS PRO Yellow Men Hi Vis Bomber Jacket, XL
- RS PRO Yellow Men Hi Vis Bomber Jacket, S
- RS PRO Yellow Men Hi Vis Bomber Jacket, XXL
- RS PRO Yellow Men Hi Vis Fleece, M
- RS PRO Yellow Men Hi Vis Traffic Jacket, 3XL
- RS PRO Orange Men Hi Vis Bomber Jacket, 3XL