- RS Stock No.:
- 911-5268
- Mfr. Part No.:
- JW7010
- Brand:
- Dickies
Discontinued product
- RS Stock No.:
- 911-5268
- Mfr. Part No.:
- JW7010
- Brand:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Two Tone Softshell Jackets Dickies Workwear
This range of two tone micro fleece are a fantastic option for layering to provide you with excellent warmth and comfort on cold working environments. For this reason the micro fleece is designed to be a close fit as they will measure slightly smaller than other fleece workwear. The micro fleece also have a thumb hole on each cuff to prevent rising up and ensure the wearers comfort. The jacket is made from 100% polyester and available in a wide variety of sizes and colours.
FEATURES
Warm micro fleece fabric
Excellent for layering
Thumb holes on cuffs
Close fitting
Variety of sizes and colours
FABRIC
100% polyester
260gsm
SIZES
S, M, L, XL, XXL, XXXL
FEATURES
Warm micro fleece fabric
Excellent for layering
Thumb holes on cuffs
Close fitting
Variety of sizes and colours
FABRIC
100% polyester
260gsm
SIZES
S, M, L, XL, XXL, XXXL
Two Tone Micro Fleece
Note
Variety of sizes and colours available
Specifications
Attribute | Value |
---|---|
Size | L |
Colour | Black/Grey |
Material Properties | Waterproof |
Gender | Men |
Outer Material | Elastane, Polyester |
Lining Material | Micro Fleece |
Hooded | Yes |