- RS Stock No.:
- 193-4138
- Mfr. Part No.:
- 17OSTROV1478 T XL
- Brand:
- Parade
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 193-4138
- Mfr. Part No.:
- 17OSTROV1478 T XL
- Brand:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Fleece interior
Reinforced at the collar, shoulders, pockets and cuffs
Softshell, black fleece interior
One chest pocket and two zipped front pockets
Anti-abrasion reinforcements: shoulders, cuffs, back collar band, sides and pockets
Tightened cuffs to protect from the cold
Lined raised collar
Lower part of garment adjustable encased elasticated drawstrings
YKK zipper centre front
Reinforced at the collar, shoulders, pockets and cuffs
Softshell, black fleece interior
One chest pocket and two zipped front pockets
Anti-abrasion reinforcements: shoulders, cuffs, back collar band, sides and pockets
Tightened cuffs to protect from the cold
Lined raised collar
Lower part of garment adjustable encased elasticated drawstrings
YKK zipper centre front
Specifications
Attribute | Value |
---|---|
Size | XL |
Clothing Type | Softshell Jacket |
Colour | Khaki |
Material Properties | Breathable, Waterproof |
Gender | Men |
Outer Material | 94% Polyester/6% Elastane |
Lining Material | Polyester |
Hooded | No |
Series | OSTROV |