- RS Stock No.:
- 187-9706
- Mfr. Part No.:
- 9814010
- Brand:
- Uvex
Discontinued product
- RS Stock No.:
- 187-9706
- Mfr. Part No.:
- 9814010
- Brand:
- Uvex
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Women's jacket basic - uvex basic model: 7453, Art. 98140 colour: midnight blue material: 60% cotton, 40% polyester, approx. 280 gsm
Regular fit
Ergonomic cut
"High-rise" sleeve construction
Attached stand-up collar
Elastic rubber in the sleeve hem
Breast pocket on the left
Two side pockets
Center front with zipper and flap
Uvex embroidery on the left sleeve hem and
Care: washing: 60 ° C, do not bleach, tumble dry at low heat, iron at medium temper perchlorethylene, suitable for industrial lau Size: XS to 4XL
Ergonomic cut
"High-rise" sleeve construction
Attached stand-up collar
Elastic rubber in the sleeve hem
Breast pocket on the left
Two side pockets
Center front with zipper and flap
Uvex embroidery on the left sleeve hem and
Care: washing: 60 ° C, do not bleach, tumble dry at low heat, iron at medium temper perchlorethylene, suitable for industrial lau Size: XS to 4XL
Specifications
Attribute | Value |
---|---|
Size | M |
Clothing Type | Work Jacket |
Colour | Blue |
Gender | Women |
Outer Material | Cotton, Polyester |
Hooded | No |
Series | 7453 |