- RS Stock No.:
- 913-1037
- Brand:
- RS PRO
15 In AU stock for next working day delivery
375 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$4.726
(exc. GST)
$5.199
(inc. GST)
Units | Per unit | Per Bag* |
5 - 10 | $4.726 | $23.63 |
15 - 45 | $4.676 | $23.38 |
50 - 95 | $4.596 | $22.98 |
100 - 495 | $4.438 | $22.19 |
500 + | $3.652 | $18.26 |
*price indicative |
- RS Stock No.:
- 913-1037
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro 6.35 mm female jack sockets
A series of RS Pro panel mount jack sockets. Each 6.35 mm female jack socket is JISC 6560 compliant and is available in a three-pole version (stereo). All models are highly reliable and excellent quality.
Features & Benefits
Solder tag connection (rear mount)
Stock No. 913-1033 has a removable washer
Withstand Voltage: 2000V dc minimum
Life: Minimum 10,000+ Operations
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 6.35 mm |
Mounting Type | PCB Mount |
Type | Stereo |
Body Orientation | Right Angle |
Termination Method | Solder |
Contact Plating | Nickel |
Current Rating | 5A |
Housing Material | PVC |
Voltage Rating | 2 kV dc |
Colour | Black |
No of Poles/ Way | 3 |
Related links
- RS PRO Jack Connector 6.35 mm PCB Mount Mono Socket, 3Pole 5A
- RS PRO Jack Connector 6.35 mm Panel Mount Stereo Socket, 3Pole 5A
- RS PRO Jack Connector 6.35 mm PCB Mount Stereo Socket 5A
- RS PRO Jack Connector 6.35 mm PCB Mount Stereo Socket, 2Pole 5A
- RS PRO Jack Connector Panel Mount Stereo Socket, 3Pole 5A
- Switchcraft Jack Connector 6.35 mm PCB Mount Stereo Socket, 3Pole
- RS PRO Jack Connector 6.35 mm PCB Mount Stereo Socket, 3Pole
- RS PRO Jack Connector 6.35 mm PCB Mount Stereo Socket