- RS Stock No.:
- 913-1005
- Brand:
- RS PRO
- RS Stock No.:
- 913-1005
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
2.5 mm female jack sockets.
2.5 mm female jack sockets, as per JISC 6560, available in 2-pole (mono) or 3-pole (stereo) version.
Solder tag connection (rear mount).
Solder tag connection (rear mount).
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 2.5 mm |
Mounting Type | PCB Mount |
Type | Mono |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 500mA |
Voltage Rating | 30 V dc, 30 V ac |
Colour | Black |
Related links
- RS PRO Jack Connector 2.5 mm Cable Mount Mono Plug
- RS PRO Jack Connector 2.5 mm PCB Mount Stereo Socket, 3Pole
- RS PRO Jack Plug 2.5 mm Cable Mount Mono jack plug Plug 500mA
- RS PRO Jack Connector PCB Mount Stereo Socket, 3Pole 500mA
- Lumberg Jack Connector 2.5 mm PCB Mount Mono Socket, 2Pole 300mA
- RS PRO Jack Connector 2.5 mm PCB Mount Mono Socket, 2Pole 500mA
- Switchcraft Jack Connector 2.5 mm PCB Mount Mono Socket
- TE Connectivity 0.6mm Pitch 200 Way500mA