- RS Stock No.:
- 810-4576
- Mfr. Part No.:
- RAPC10
- Brand:
- Switchcraft
27 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$12.30
(exc. GST)
$13.53
(inc. GST)
Units | Per unit |
1 - 4 | $12.30 |
5 - 24 | $12.13 |
25 + | $11.96 |
- RS Stock No.:
- 810-4576
- Mfr. Part No.:
- RAPC10
- Brand:
- Switchcraft
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Switchcraft High Amperage Power Jacks and Plugs
A comprehensive offering of hard wearing high amperage electric plugs and jacks in locking, non-locking, sealed and non-sealed formats, PCB and cable mounting connectors. Adhering to various MIL-STD 202G method standards, 24 V ac/dc maximum voltage rating and over 5000 mating cycles. Applications for these jack and socket connectors include: Instrumentation, marine applications, medical equipment, transportation, military or industrial GPS devices and power supplies. All models are highly reliable and excellent quality.
Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Through Hole |
Type | Power |
Body Orientation | Straight |
Termination Method | Through Hole |
Contact Plating | Silver |
Current Rating | 11A |
Housing Material | Thermoplastic |
Voltage Rating | 24 V ac/dc |
Colour | Black |
Contact Material | Copper Alloy |