- RS Stock No.:
- 805-1661
- Brand:
- RS PRO
35 In AU stock for next working day delivery
10 In Global stock for delivery within 5 working day(s)
165 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
Was $1.83
You pay
$1.24
(exc. GST)
$1.36
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $1.24 | $6.20 |
25 - 45 | $1.208 | $6.04 |
50 - 120 | $1.176 | $5.88 |
125 - 620 | $1.148 | $5.74 |
625 + | $0.944 | $4.72 |
*price indicative |
- RS Stock No.:
- 805-1661
- Brand:
- RS PRO
Legislation and Compliance
Product Details
RS PRO 3.5 mm 4 Pole Jack Socket
Even though 3.5 mm Jack Socket exists on the market for a while, it is still reliable socket ensuring clean contact surfaces with each operation.
The 3.5 mm Jack Connector, known as a mini-jack plug or mini-jack socket is suitable for less demanding applications, but durable nylon panel mount is getting you excellent performance. The PCB (printed circuit board) mount is ideal for portable devices, such as iPods, tablets or cable headphones.
We are proudly introducing our own branded RS PRO Audio 3.5 mm 4 poles Jack Socket nickel plated brass contacts and robust plastic body construction for long-lasting connector solution.
Our Panel is dedicated for applications with a reasonable interface control, having in mind-controlled functionality by the fourth circuit. The Socket has its place in audio, computing, military and industrial uses.
More inspirational Connector plugs (mono, stereo) and sockets with different specifications (gender, size, type, voltage rating, etc.) can be found by checking our Jack Plugs & Socket Family section on our website.
The 3.5 mm Jack Connector, known as a mini-jack plug or mini-jack socket is suitable for less demanding applications, but durable nylon panel mount is getting you excellent performance. The PCB (printed circuit board) mount is ideal for portable devices, such as iPods, tablets or cable headphones.
We are proudly introducing our own branded RS PRO Audio 3.5 mm 4 poles Jack Socket nickel plated brass contacts and robust plastic body construction for long-lasting connector solution.
Our Panel is dedicated for applications with a reasonable interface control, having in mind-controlled functionality by the fourth circuit. The Socket has its place in audio, computing, military and industrial uses.
More inspirational Connector plugs (mono, stereo) and sockets with different specifications (gender, size, type, voltage rating, etc.) can be found by checking our Jack Plugs & Socket Family section on our website.
Features and Benefits
- Horizontal PCB (printed circuit board) mount with 4 pins
- 3.5 mm size, versatile Connector for many audio applications
- The Panel is made of durable materials (nylon, nickel silver alloy)
Applications
Jack Sockets are common in all aspects of the audio-visual world. Whether in a domestic hi-fi set up, or a professional studio, jack plugs and sockets are convenient quick-connect solutions for a high-quality sound experience. They also have uses outside of music, theatre and studio, and are frequently found in commercial, public address equipment and nurse call systems. Jack sockets are popular in:
- Mobile phones
- MP3 Players
- Games Consoles
- Hi-fi systems
Frequently asked questions
Are 1/8 Mini Jacks compatible with 1/4 standard jacks?
An adapter is needed to connect a 3.5 mm stereo jack socket to a 6.3 mm jack plug. Adapters are commonly available and often ensure no substantial loss of quality in the connection.
An adapter is needed to connect a 3.5 mm stereo jack socket to a 6.3 mm jack plug. Adapters are commonly available and often ensure no substantial loss of quality in the connection.
Why RS PRO?
RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
Note
Suggested cable with matching plug, RS Stock No. 205-0429
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 3.5 mm |
Mounting Type | PCB Mount |
Type | Composite Video |
Body Orientation | Straight |
Termination Method | Solder |
Housing Material | Nylon |
Colour | Black |
Contact Material | Nickel Silver Alloy |
No of Poles/ Way | 4 |
Related links
- RS PRO Jack Plug 3.5 mm Cable Mount Stereo jack plug Plug 1A
- CUI Jack Connector Through Hole Jack Connector Plug
- CUI Jack Connector 3.5 mm Through Hole Jack Connector Socket
- RS PRO Jack Connector Cable Mount Jack Adapter Socket, 4Pole 5A
- CUI Jack Connector Panel Mount Jack Connector Plug
- Neutrik Jack Connector 6.35 mm Locking Jack Stereo Socket, 3Pole
- CUI Devices Jack Connector Panel Mount Jack Connector Plug
- Huber+Suhner Adapter SK Jack to SK Jack Plug to PC1.85 Jack Jack