- RS Stock No.:
- 741-8593
- Mfr. Part No.:
- SS71800-003G
- Brand:
- Bel-Stewart
On back order for despatch 10/01/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$4.18
(exc. GST)
$4.60
(inc. GST)
Units | Per unit |
1 - 14 | $4.18 |
15 - 49 | $4.12 |
50 + | $3.95 |
- RS Stock No.:
- 741-8593
- Mfr. Part No.:
- SS71800-003G
- Brand:
- Bel-Stewart
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Stewart Shielded & Unshielded Data Sockets
Brought to you by Bel-Stewart, these sockets are treated with an environmental coating. This enables the sockets to be used in harsh environments while still protecting the contacts. It also acts as a lubricant and increases the product mating cycles to over 10000 cycles. All models are highly reliable and excellent quality.
Features & Benefits
Minimum of 750 insertion cycles
UL 94-V0 plastic
Preloaded, formed wire contacts offer superior mechanical and electrical performance
90°, 180°, multi-port, and cable-ready versions available
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Through Hole |
Type | RJ45 Jack |
Body Orientation | Right Angle |
Termination Method | Solder |
Contact Plating | Gold |
Housing Material | Thermoplastic |
Contact Material | Copper Alloy |
No of Poles/ Way | 8 |
Related links
- RS PRO Jack Plug 3.5 mm Cable Mount Stereo jack plug Plug 1A
- CUI Jack Connector Through Hole Jack Connector Plug
- CUI Jack Connector 3.5 mm Through Hole Jack Connector Socket
- RS PRO Jack Connector Cable Mount Jack Adapter Socket, 4Pole 5A
- CUI Jack Connector Panel Mount Jack Connector Plug
- Neutrik Jack Connector 6.35 mm Locking Jack Stereo Socket, 3Pole
- CUI Devices Jack Connector Panel Mount Jack Connector Plug
- Huber+Suhner Adapter SK Jack to SK Jack Plug to PC1.85 Jack Jack