- RS Stock No.:
- 665-9585
- Mfr. Part No.:
- EH35MMSSCPKG
- Brand:
- Switchcraft
13 In AU stock for next working day delivery
43 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$37.29
(exc. GST)
$41.02
(inc. GST)
Units | Per unit |
1 - 4 | $37.29 |
5 + | $33.56 |
- RS Stock No.:
- 665-9585
- Mfr. Part No.:
- EH35MMSSCPKG
- Brand:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Switchcraft Stereo Jack Socket
The Switchcraft EH series 3.5mm stereo jack socket has female connection type. It is built into standard XLR housings and single panel cut-out allows the end-user to mount multiple formats. It mounts into standard XLR diagonal hole knockouts. This allows the installer to easily combine the different formats into standard pre-knocked plates or racks without having to custom drill.
Features and Benefits
Panel mount
Straight body
Straight body
Applications
A/V and data
Pro audio
Systems integration
Pro audio
Systems integration
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 3.5 mm |
Mounting Type | Panel Mount |
Type | Stereo |
Body Orientation | Straight |
Termination Method | Solder |
Related links
- RS PRO Jack Connector 3.5 mm Panel Mount Stereo Socket, 3Pole
- RS PRO Jack Connector 3.5 mm Panel Mount Mono Socket
- Lumberg Jack Connector 3.5 mm Panel Mount Stereo Socket, 3Pole 1A
- CUI Devices Jack Connector 3.5 mm Panel Mount Jack Connector Plug
- CUI Jack Connector 3.5 mm Panel Mount Jack Connector Plug
- Amphenol Audio Jack Connector 3.5 mm Panel Mount Phone Jack Socket 10A
- Switchcraft Jack Connector 3.5 mm Panel Mount Mono Socket
- RS PRO Jack Connector 3.5 mm Panel Mount Mono Socket, 2Pole