- RS Stock No.:
- 665-9576
- Mfr. Part No.:
- EH35MMMSCPKG
- Brand:
- Switchcraft
- RS Stock No.:
- 665-9576
- Mfr. Part No.:
- EH35MMMSCPKG
- Brand:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
EH Broadcast Series Panel Mount Connectors
Standard XLR housing
Single panel cut-out allows the end user to mount multiple formats
For systems integration, pro audio, A/V and data
Mounts into standard XLR diagonal hole knockouts, this allows the installer to easily combine the different formats into standard pre-knocked plates or racks without having to custom drill
Single panel cut-out allows the end user to mount multiple formats
For systems integration, pro audio, A/V and data
Mounts into standard XLR diagonal hole knockouts, this allows the installer to easily combine the different formats into standard pre-knocked plates or racks without having to custom drill
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 3.5 mm |
Mounting Type | Panel Mount |
Type | Mono |
Body Orientation | Straight |
Termination Method | Solder |
Contact Plating | Nickel |
Colour | Natural |
Related links
- RS PRO Jack Connector 3.5 mm Panel Mount Stereo Socket, 3Pole
- Switchcraft Jack Connector 3.5 mm Panel Mount Stereo Socket
- RS PRO Jack Connector 3.5 mm Panel Mount Mono Socket
- Lumberg Jack Connector 3.5 mm Panel Mount Stereo Socket, 3Pole 1A
- CUI Jack Connector 3.5 mm Panel Mount Jack Connector Plug
- CUI Devices Jack Connector 3.5 mm Panel Mount Jack Connector Plug
- Amphenol Audio Jack Connector 3.5 mm Panel Mount Phone Jack Socket 10A
- RS PRO Jack Connector 3.5 mm Panel Mount Mono Socket, 2Pole