- RS Stock No.:
- 628-7017
- Mfr. Part No.:
- 112APCX
- Brand:
- Switchcraft
316 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$6.33
(exc. GST)
$6.96
(inc. GST)
Units | Per unit |
1 + | $6.33 |
- RS Stock No.:
- 628-7017
- Mfr. Part No.:
- 112APCX
- Brand:
- Switchcraft
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
1/4 in. Enclosed Jack Sockets
A series of Switchcraft Enclosed PCB/Chassis mounting jack sockets. These jacks incorporate nickel plated brass mounting bushes for optimum durability. Each model is suitable for mixing desks, telecoms, medical and general industrial processes, ensuring they are perfect for your application. All models are highly reliable and excellent quality.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 6.35 mm |
Mounting Type | Through Hole |
Type | Mono |
Body Orientation | Straight |
Termination Method | Solder |
No of Poles/ Way | 2 |