- RS Stock No.:
- 505-1384
- Mfr. Part No.:
- KLB 1
- Brand:
- Lumberg
9 In Global stock for delivery within 5 working day(s)
107 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$3.17
(exc. GST)
$3.49
(inc. GST)
Units | Per unit |
1 - 124 | $3.17 |
125 - 249 | $3.14 |
250 + | $3.05 |
- RS Stock No.:
- 505-1384
- Mfr. Part No.:
- KLB 1
- Brand:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
2.5 mm female jack sockets.
2.5 mm female jack sockets, as per JISC 6560, available in 2-pole (mono) or 3-pole (stereo) version.
Solder tag connection (rear mount).
Solder tag connection (rear mount).
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 2.5 mm |
Mounting Type | Panel Mount |
Type | Mono |
Body Orientation | Straight |
Termination Method | Solder |
Contact Plating | Nickel, Silver |
Current Rating | 500mA |
Housing Material | PC |
Voltage Rating | 34 V ac/dc |
Contact Material | Brass |
No of Poles/ Way | 2 |
Related links
- Lumberg Jack Connector 2.5 mm Panel Mount Stereo Socket, 3Pole 500mA
- CUI Jack Connector Through Hole Jack Connector Plug
- RS PRO Jack Connector Cable Mount Jack Adapter Socket, 4Pole 5A
- Lumberg Jack Connector Panel Mount Mono Socket, 2Pole 500mA
- CUI Jack Connector Panel Mount Jack Connector Plug
- RS PRO Jack Connector 2.5 mm PCB Mount Mono Socket, 2Pole 500mA
- CUI Devices Jack Connector Panel Mount Jack Connector Plug
- Huber+Suhner Adapter SK Jack to SK Jack Plug to PC1.85 Jack Jack