- RS Stock No.:
- 505-1283
- Mfr. Part No.:
- KLS 13
- Brand:
- Lumberg
23 In AU stock for next working day delivery
30 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$3.62
(exc. GST)
$3.98
(inc. GST)
Units | Per unit |
1 - 24 | $3.62 |
25 + | $3.60 |
- RS Stock No.:
- 505-1283
- Mfr. Part No.:
- KLS 13
- Brand:
- Lumberg
Technical data sheets
Legislation and Compliance
Product Details
2.5 mm Male Jack Plugs
From Lumberg, this phone audio jack connector is suitable for high quality applications. With an ergonomic hexagonal housing, this cable mounted connector also has an integrated strain relief for bend protection, reducing damage to the connector caused by every day wear and tear.
With a nickel plated contact and insulating body material, the jack plug is cost effective and reliable.
Jack plugs, or phone connectors, are prevalent in domestic and commercial hi-fi applications, but also have uses in computing and commercial public address systems. Where ever a custom audio set up is required, you will likely find a need for jack connectors.
With a nickel plated contact and insulating body material, the jack plug is cost effective and reliable.
Jack plugs, or phone connectors, are prevalent in domestic and commercial hi-fi applications, but also have uses in computing and commercial public address systems. Where ever a custom audio set up is required, you will likely find a need for jack connectors.
Features and Benefits
Ergonomic Body
Nickel Plated
Rated current of 0.5A
Rated voltage of 34VAC/VDC
Temperature range from -20°C to 70°C
Nickel Plated
Rated current of 0.5A
Rated voltage of 34VAC/VDC
Temperature range from -20°C to 70°C
Lumberg Stereo Jack Plug
The Lumberg 2.5mm 3-pole male stereo jack plug has a voltage rating of 34VAC/DC and current rating of 0.5A. With an ergonomic hexagonal housing, this cable mount connector also has an integrated strain relief for bend protection, reducing damage to the connector caused by everyday wear and tear.
Features and Benefits
Connectable cable diameter is 4mm
Housing material is PE with POM insulating body
Insulation resistance is less than equal to 100Mohm
Bend protection and solder terminals
Operating temperature ranging between -20°C and 70°C
Housing material is PE with POM insulating body
Insulation resistance is less than equal to 100Mohm
Bend protection and solder terminals
Operating temperature ranging between -20°C and 70°C
Certifications
JISC 6560 certified
Specifications
Attribute | Value |
---|---|
Gender | Male |
Size | 2.5 mm |
Mounting Type | Cable Mount |
Type | Stereo |
Body Orientation | Straight |
Termination Method | Solder |
Contact Plating | Nickel |
Current Rating | 500mA |
Housing Material | POM |
Voltage Rating | 34 V ac/dc |
Contact Material | Brass |
No of Poles/ Way | 3 |
Related links
- RS PRO Jack Connector 2.5 mm Cable Mount Mono Plug
- Lumberg Jack Connector 2.5 mm Panel Mount Stereo Socket, 3Pole 500mA
- Switchcraft Jack Connector 2.5 mm Cable Mount Mono Plug 125mA
- Lumberg Jack Connector 2.5 mm Cable Mount Mono Plug, 2Pole 500mA
- Switchcraft Jack Connector 2.5 mm Cable Mount Mono Plug
- Lumberg Jack Connector Cable Mount Mono Plug, 2Pole 500mA
- Lumberg Jack Connector Panel Mount Stereo Socket, 3Pole 500mA
- Switchcraft Jack Connector 2.5 mm Cable Mount Mono Plug, 2Pole 125mA