- RS Stock No.:
- 424-8149
- Mfr. Part No.:
- IEM101-3
- Brand:
- Belden
15 In Global stock for delivery within 10 working day(s)
155 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$4.51
(exc. GST)
$4.96
(inc. GST)
Units | Per unit | Per Pack* |
5 - 70 | $4.51 | $22.55 |
75 - 195 | $4.388 | $21.94 |
200 + | $4.212 | $21.06 |
*price indicative |
- RS Stock No.:
- 424-8149
- Mfr. Part No.:
- IEM101-3
- Brand:
- Belden
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Belden Jack Connector, Female, Pack of 5 - IEM101-3
It's a breeze to hook up your headset to a panel using this versatile jack connector from Belden. The female socket lets you plug in various accessories, so you can conveniently mix and match your earphones with other devices. An ergonomic grip helps with panel fastening to provide quick and easy installation. This is a mono connector for wide compatibility with commonly used kit.
Features & Benefits
• Standard size of 3.5mm makes it suitable to use with small devices
• Enclosed to minimise the chance of airborne contaminants entering the socket
• Comes in a pack of 5, so you can conveniently stock up
• Enclosed to minimise the chance of airborne contaminants entering the socket
• Comes in a pack of 5, so you can conveniently stock up
Applications
• Broadcast industry
• Public address systems
• Sound studios
• Public address systems
• Sound studios
Can I use this jack connector in demanding settings?
Yes, thanks to its solder rings, you can rest assured there's minimal risk of wiring working loose – even when you're on the go in challenging environments.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 3.5 mm |
Mounting Type | Chassis Mount |
Type | Mono |
Related links
- Belden Jack Connector 3.5 mm Chassis Mount Mono Socket, 2Pole
- Belden Jack Connector 3.5 mm Chassis Mount Stereo Socket
- CUI Jack Connector Through Hole Jack Connector Plug
- RS PRO Jack Connector Cable Mount Jack Adapter Socket, 4Pole 5A
- CUI Jack Connector Panel Mount Jack Connector Plug
- Neutrik Jack Connector 6.35 mm Locking Jack Stereo Socket, 3Pole
- CUI Devices Jack Connector Panel Mount Jack Connector Plug
- Huber+Suhner Adapter SK Jack to SK Jack Plug to PC1.85 Jack Jack