- RS Stock No.:
- 218-0849
- Mfr. Part No.:
- 121
- Brand:
- Switchcraft
2 In AU stock for next working day delivery
54 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $20.55
You pay
$19.83
(exc. GST)
$21.81
(inc. GST)
Units | Per unit |
1 - 4 | $19.83 |
5 + | $17.84 |
- RS Stock No.:
- 218-0849
- Mfr. Part No.:
- 121
- Brand:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Line Socket 2 Pole
Brought to you by Switchcraft a high-quality, rugged machined brass jack socket. Nickel plated with high retention cable clamps and solder connections.
Features & Benefits
Length: 75 mm
Diameter: 13 mm
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 6.35 mm |
Mounting Type | Cable Mount |
Type | Mono |
Body Orientation | Straight |
Termination Method | Solder |
Contact Plating | Tin |
Housing Material | Copper Alloy |
Colour | Natural |
Contact Material | Copper Alloy |
No of Poles/ Way | 2 |
Related links
- Switchcraft Jack Connector 6.35 mm Panel Mount Mono Socket, 2Pole
- Switchcraft Jack Connector 6.35 mm Through Hole Mono Socket, 2Pole
- RS PRO Jack Connector 6.35 mm Cable Mount Mono Socket, 2Pole
- RS PRO Jack Connector 6.35 mm PCB Mount Mono Socket, 2Pole
- RS PRO Jack Connector 6.35 mm Panel Mount Mono Socket, 2Pole
- Switchcraft Jack Connector 6.35 mm PCB Mount Mono Socket, 2Pole
- Switchcraft Jack Connector 2.5 mm Chassis Mount Mono Socket, 2Pole
- Lumberg Jack Connector 3.5 mm Cable Mount Mono Socket, 2Pole 1A