- RS Stock No.:
- 190-2286
- Mfr. Part No.:
- NP3TTPR
- Brand:
- Neutrik
- RS Stock No.:
- 190-2286
- Mfr. Part No.:
- NP3TTPR
- Brand:
- Neutrik
Technical data sheets
Legislation and Compliance
Product Details
Miniature Solder Plugs
From Neutrik, these miniature solder plugs are available with black or red bodies. Each model is a 4.4 mm bantam type ensuring they are perfect for your application. All models are highly reliable and excellent quality.
Features & Benefits
Fast assembly, solder buckets pre-loaded with solder
Strain relief can be terminated with RG58 hexagonal crimp tool
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Type | Stereo |
Body Orientation | Straight |
Termination Method | Crimp |
Contact Plating | Nickel |
Housing Material | Brass |
Voltage Rating | 50 V |
Contact Material | Brass, Bronze |
No of Poles/ Way | 3 |
Related links
- Lumberg Jack Connector Cable Mount Mono Plug, 2Pole 500mA
- Amphenol Jack Connector Cable Mount Stereo Plug, 3Pole 10A
- RS PRO Jack Connector Cable Mount Jack Adapter Socket, 4Pole 5A
- Neutrik Jack Connector 4.4 mm Cable Mount Stereo Plug, 3Pole
- Amphenol Jack Connector Cable Mount Mono Plug, 2Pole 10A
- Lumberg Jack Connector Cable Mount Stereo Plug, 3Pole 1A
- Lumberg Jack Connector Cable Mount Mono Plug, 2Pole 1A
- Amphenol Jack Connector Cable Mount Stereo Plug, 3Pole