- RS Stock No.:
- 175-0157
- Brand:
- RS PRO
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$6.714
(exc. GST)
$7.385
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $6.714 | $33.57 |
125 - 245 | $6.532 | $32.66 |
250 - 495 | $6.252 | $31.26 |
500 - 2495 | $6.07 | $30.35 |
2500 + | $4.996 | $24.98 |
*price indicative |
- RS Stock No.:
- 175-0157
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Range of 2.5mm and 3.5mm jack sockets available with unswitched, switched or make contacts. They come in a choice of solder tag or PCB mounting versions.
FCR1295G S9/BBB stereo 3.5mm mini jack socket. PCB mounting with a 6mm height off the board. Gold plated.
Withstand Voltage: 2000V DC min
Maximum Current: 5A
Temperature Range: -10°C to +70°C
Life (Minimum): '5000+ Operations
Contact Resistance <50mΩ
Maximum Current: 5A
Temperature Range: -10°C to +70°C
Life (Minimum): '5000+ Operations
Contact Resistance <50mΩ
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | PCB Mount |
Type | Stereo |
Body Orientation | Right Angle |
Termination Method | Solder |
Contact Plating | Gold |
Colour | Black |
No of Poles/ Way | 3 |
Related links
- RS PRO Jack Connector 3.5 mm Panel Mount Stereo Socket, 3Pole
- RS PRO Jack Connector 6.35 mm Cable Mount Stereo Socket, 3Pole
- RS PRO Jack Connector 3.5 mm PCB Mount Stereo Socket, 3Pole
- RS PRO Jack Connector PCB Mount Stereo Socket, 3Pole 500mA
- Switchcraft Jack Connector 6.35 mm PCB Mount Stereo Socket, 3Pole
- RS PRO Jack Connector 6.35 mm PCB Mount Stereo Socket, 3Pole
- Amphenol Jack Connector PCB Mount Stereo Socket, 5Pole 10A
- RS PRO Jack Connector 6.35 mm Panel Mount Stereo Socket, 3Pole