- RS Stock No.:
- 175-0153
- Brand:
- RS PRO
57 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 3)
$7.463
(exc. GST)
$8.209
(inc. GST)
Units | Per unit | Per Pack* |
3 - 72 | $7.463 | $22.389 |
75 - 147 | $7.09 | $21.27 |
150 - 297 | $6.73 | $20.19 |
300 - 1497 | $6.397 | $19.191 |
1500 + | $6.077 | $18.231 |
*price indicative |
- RS Stock No.:
- 175-0153
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Range of XLR recess plates enable the easy mounting of components into panels, using the standard, 24mm-diameter XLR panel cutout. Supplied assembled. 50 per tray.
6.35mm Stereo Jack Socket S4/BBB/ST.CP303080 3.5mm countersunk hole
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 6.35 mm |
Mounting Type | Panel Mount |
Type | Stereo |
Body Orientation | Right Angle |
Termination Method | Screw |
Housing Material | Nylon |
Colour | Black |
No of Poles/ Way | 3 |
Related links
- Switchcraft Jack Connector 6.35 mm Panel Mount Mono Socket, 2Pole
- Switchcraft Jack Connector 6.35 mm Panel Mount Stereo Socket, 3Pole
- Lumberg Jack Connector 6.35 mm Panel Mount Stereo Socket, 3Pole 2A
- RS PRO Jack Connector 3.5 mm Panel Mount Stereo Socket, 3Pole
- RS PRO Jack Connector 6.35 mm Panel Mount Stereo Socket, 3Pole 5A
- RS PRO Jack Connector 6.35 mm Panel Mount Stereo Socket, 3Pole 3A
- Neutrik Jack Connector 6.35 mm Panel Mount Stereo Socket, 3Pole 10A
- RS PRO Jack Connector 6.35 mm Panel Mount Mono Socket, 2Pole