- RS Stock No.:
- 170-5468
- Mfr. Part No.:
- KLS 44
- Brand:
- Lumberg
500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 100)
$3.645
(exc. GST)
$4.009
(inc. GST)
Units | Per unit | Per Box* |
100 - 100 | $3.645 | $364.50 |
200 - 300 | $3.582 | $358.20 |
400 + | $3.516 | $351.60 |
*price indicative |
- RS Stock No.:
- 170-5468
- Mfr. Part No.:
- KLS 44
- Brand:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
3.5 mm male jack plugs
3.5 mm male jack connectors, as per JISC 6560, available in 2-pole (mono) and 3- or 4-pole (stereo) versions.
Solder connection.
Solder connection.
Lumberg Jack Connector
The Lumberg male straight stereo jack 3-pole connector of size 2.5mm with metal housing. It has bend protection and solder terminals. This jack is cable mount and the housing is made of PC material with brass nickel-plated contact. It has an electrical voltage rating of 34VDC/AC and current rating 1A.
Features and Benefits
• Cable diameter is 4mm
• Contact Resistance is ≤ 50mΩ
• Good solder connection
• Operating temperature ranges between -20°C and 70°C
• Contact Resistance is ≤ 50mΩ
• Good solder connection
• Operating temperature ranges between -20°C and 70°C
Certifications
• JISC 6560
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Size | 3.5 mm |
Mounting Type | Cable Mount |
Type | Stereo |
Body Orientation | Straight |
Termination Method | Solder |
Contact Plating | Nickel |
Current Rating | 1A |
Housing Material | PC |
Voltage Rating | 34 V ac/dc |
Contact Material | Brass |
No of Poles/ Way | 3 |
Related links
- Lumberg Jack Connector 3.5 mm Cable Mount Mono Plug, 2Pole 1A
- Lumberg Jack Connector 2.5 mm Cable Mount Stereo Plug, 3Pole 500mA
- Lumberg Jack Connector 2.5 mm Cable Mount Mono Plug, 2Pole 500mA
- Lumberg Jack Connector 6.35 mm Cable Mount Stereo Plug, 3Pole 2A
- Lumberg Jack Connector Cable Mount Mono Plug, 2Pole 500mA
- Lumberg Jack Connector Cable Mount Stereo Plug, 3Pole 1A
- Lumberg Jack Connector Cable Mount Mono Plug, 2Pole 1A
- Huber+Suhner Adapter SK Jack to SK Jack Plug to PC1.85 Jack Jack