- RS Stock No.:
- 143-8936
- Brand:
- RS PRO
- RS Stock No.:
- 143-8936
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro Panel Mount Sockets
A series of RS Pro gold jack sockets, each model is superbly designed for optimum quality in both mono and stereo audio. With a minimum life capacity of 10000 operations and a withstand voltage of 2000 V dc, these sockets are suitable for various environments. All models are highly reliable and excellent quality.
Features & Benefits
Panel Mount
6.5 mm amd 3.5 mm versions available
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 6.35 mm |
Mounting Type | Panel Mount |
Type | Mono |
Body Orientation | Right Angle |
Termination Method | Solder |
Contact Plating | Gold |
Current Rating | 5A |
Housing Material | Nylon |
Colour | Black |
Contact Material | Silver Alloy |
No of Poles/ Way | 2 |
Related links
- Switchcraft Jack Connector 6.35 mm Panel Mount Mono Socket, 2Pole
- RS PRO Jack Connector 6.35 mm PCB Mount Stereo Socket, 2Pole 5A
- RS PRO Jack Connector 3.5 mm Panel Mount Mono Socket
- Switchcraft Jack Connector 3.5 mm Panel Mount Mono Socket
- RS PRO Jack Connector 3.5 mm Panel Mount Mono Socket, 2Pole
- RS PRO Jack Connector 6.35 mm Panel Mount Mono Socket, 2Pole 3A
- RS PRO Jack Connector 6.35 mm Panel Mount Mono Socket, 2Pole
- Lumberg Jack Connector 2.5 mm Panel Mount Mono Socket, 2Pole 500mA