- RS Stock No.:
- 448-193
- Mfr. Part No.:
- NP3TBRED
- Brand:
- Neutrik
On back order for despatch 13/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$17.22
(exc. GST)
$18.94
(inc. GST)
Units | Per unit |
1 - 14 | $17.22 |
15 - 49 | $16.97 |
50 - 99 | $16.65 |
100 + | $16.27 |
- RS Stock No.:
- 448-193
- Mfr. Part No.:
- NP3TBRED
- Brand:
- Neutrik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LI
Product Details
Mil / B-Gauge (BPO 316) Jack Plugs
A series of Neutrik 3-pole 6.35 mm jack plugs. Each jack has a BPO type B gauge tip and also incorporates a sturdy brass housing material, making them perfect for your application. All models are highly reliable and excellent quality.
Features & Benefits
Available with black or red bodies
Cable acceptance is 4.0 mm to 7.5 mm diameter
6.35mm Neutrik
0.25 in. Professional: Jack connectors for use where applications demand a rugged connector, built to exacting standards.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Size | 6.35 mm |
Mounting Type | Cable Mount |
Type | Stereo |
Body Orientation | Straight |
Contact Plating | Nickel |
Housing Material | Brass |
Contact Material | Brass |
No of Poles/ Way | 3 |
Related links
- Neutrik Jack Connector 3.5 mm Cable Mount Stereo Plug, 3Pole
- Neutrik Jack Connector 6.35 mm Panel Mount Stereo Socket, 3Pole 10A
- Neutrik Jack Connector 6.35 mm Cable Mount Mono Plug, 2Pole
- Neutrik Jack Connector 6.35 mm Cable Mount Mono Plug, 2Pole 15A
- Neutrik Jack Connector Cable Mount Stereo Plug, 3Pole
- Neutrik Jack Connector 4.4 mm Cable Mount Stereo Plug, 3Pole
- Neutrik Jack Connector 6.35 mm Locking Jack Stereo Socket, 3Pole
- Amphenol Jack Connector Cable Mount Stereo Plug, 3Pole