- RS Stock No.:
- 106-830
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 106-830
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Panel Mounted Jack Socket with Plated Mounting Bush, 2.5mm
Brought to you by RS Pro, this miniature chassis mount jack socket is designed for mono 2.5mm Jack applications. It has an enclosed design with silver plated closed circuit contacts (single circuit.) The chassis socket is also provided with a plated mounting bush for an extra secure connection.
Features & Benefits
18 x 8 x 9.5 mm – LWH
Panel Thickness – 1.8 mm
Line Socket 40
Mono
Plated Mounting Bush
Applications
Telephone Headsets
TTY Devices
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 2.5 mm |
Mounting Type | Panel Mount |
Type | Mono |
Contact Plating | Silver |
Colour | Black |