Amphenol ICC Jack Connector Surface Female Connector, 1A SMT/Through-Hole
- RS Stock No.:
- 786-994
- Mfr. Part No.:
- 10038075-A1PLF
- Brand:
- Amphenol ICC
N
Subtotal (1 reel of 750 units)*
$1,139.96
(exc. GST)
$1,253.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,139.96 | $1.52 |
*price indicative
- RS Stock No.:
- 786-994
- Mfr. Part No.:
- 10038075-A1PLF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Jack Connector | |
| Mount Type | Surface | |
| Current | 1A | |
| Sub Type | Connector | |
| Termination Type | SMT/Through-Hole | |
| Connector Gender | Female | |
| Orientation | Horizontal | |
| Contact Plating | Gold, Silver | |
| Housing Material | Thermoplastic | |
| Voltage | 500V | |
| Colour | Black | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | Miniature Jack Connector | |
| Contact Material | Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Jack Connector | ||
Mount Type Surface | ||
Current 1A | ||
Sub Type Connector | ||
Termination Type SMT/Through-Hole | ||
Connector Gender Female | ||
Orientation Horizontal | ||
Contact Plating Gold, Silver | ||
Housing Material Thermoplastic | ||
Voltage 500V | ||
Colour Black | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series Miniature Jack Connector | ||
Contact Material Alloy | ||
- COO (Country of Origin):
- CN
The Amphenol 3.5mm diameter miniature jack connector is designed for High quality audio and video signal transmission. It features a robust design tailored for demanding applications in consumer electronics.
3 to 5 contacts configuration caters to varying application requirements
Robust diecast keyed Shell ensures enhanced durability
Surface Mount (SMT) termination enables flexible design integration
Solid and rigid contact design supports up to 5,000 mating cycles
UL94V-0 flammability material meets high safety standards
RoHS compliant and lead-free, adhering to environmental regulations
Related links
- Same Sky Jack Connector 3.5 mm Surface Mount Female Jack Connector, 1A
- Amphenol ICC BergStak® 0.5 mm Series Vertical Surface Mount Receptacle 2 Row, 0.5 mm Pitch SMT/Through-Hole
- Amphenol ICC BergStak® 0.5 mm Series Vertical Surface Mount Receptacle 2 Row, 0.5 mm Pitch SMT/Through-Hole
- Same Sky Jack Connector 2.5 mm Surface Mount Male Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Surface Mount Male Jack Connector, 1A
- Lumberg Jack Connector 3.5 mm Surface Mount Female 3 Stereo, 1A Solder
- Same Sky Jack Connector 3.5 mm Surface Mount Female Jack Connector, 0.3A
- Same Sky Jack Connector 2.5 mm Surface Mount Female Jack Connector, 0.3A
