4 Pole DIN Rail Switch Disconnector - 40A Maximum Current, IP20
- RS Stock No.:
- 238-1456
- Mfr. Part No.:
- NH4-4-40
- Manufacturer:
- CHINT
View all Isolator Switches
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$45.50
(exc. GST)
$50.05
(inc. GST)
units | Per unit |
1 + | $45.50 |
- RS Stock No.:
- 238-1456
- Mfr. Part No.:
- NH4-4-40
- Manufacturer:
- CHINT
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The CHINT switch disconnector has 4 pole and 40A rated nominal current. It is designed to match NB series MCBs/RCBOs. In the open position it complies with the requirements of the isolating function.
IP20 protection degree
Connections from top and bottom
Standard IEC/EN 60947-3
Specifications
Attribute | Value |
Number of Poles | 4 |
Maximum Current | 40A |
Mounting Type | DIN Rail |
IP Rating | IP20 |