- RS Stock No.:
- 727-2366
- Mfr. Part No.:
- 2CMA142426R1000 BWS 325Y TPN
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 727-2366
- Mfr. Part No.:
- 2CMA142426R1000 BWS 325Y TPN
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Enclosed Safety Switches
ABB BWS series non-fused safety switches are designed to be mounted near a motor or machine, to isolate it from the main circuit. The switches are manually operated switches with a reliable position indication. The BWS series features a padlockable OFF-position designed to prevent accidental starting of electrical machinery e.g. during maintenance or repair situations.
Ingress protection up to IP65
Enclosure material robust thermoplastic (PBT)
Padlockable in the OFF-position
Early break N/O auxiliary contact as standard
Large space for cabling
Enclosure material robust thermoplastic (PBT)
Padlockable in the OFF-position
Early break N/O auxiliary contact as standard
Large space for cabling
Specifications
Attribute | Value |
---|---|
Number of Poles | 3P |
Maximum Current | 25A |
Series | BWS |
Auxiliary Contacts Available | Yes |
Normal State Configuration | NO |
Terminal Type | Cable |