- RS Stock No.:
- 534-5156
- Mfr. Part No.:
- MGFA0203C
- Brand:
- Schneider Electric
- RS Stock No.:
- 534-5156
- Mfr. Part No.:
- MGFA0203C
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Switch Disconnector Fuse
Rotary handle which provides status indication
6 kV (Impulse); 240-415 Vac Rated Voltage
Neutral has disconnectable link and capacity for 3 outgoing cables
IP41 Rating
6 kV (Impulse); 240-415 Vac Rated Voltage
Neutral has disconnectable link and capacity for 3 outgoing cables
IP41 Rating
Note
Coloured RAL 9001
Standards
BS EN 60947-3
Standards
BS EN 60947 - 3
Merlin Gerin Switch Disconnectors
All units have removable gland plates with optional cable knockouts. All have lockable handles.
Specifications
Attribute | Value |
---|---|
Number of Poles | 3P + N |
Maximum Current | 20A |
Range | Merlin Gerin |
Series | MGFA |
Mechanical Fuse Size | A1, A2, NITD20 |