- RS Stock No.:
- 796-8789
- Mfr. Part No.:
- AD210AN
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 796-8789
- Mfr. Part No.:
- AD210AN
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Isolating Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±15V |
Isolation Mode Rejection | 120dB |
Number of Channels per Chip | 1 |
Maximum Voltage Gain | 100V/V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 12 |
Dimensions | 53.3 x 25 x 8.91mm |
Height | 8.91mm |
Width | 25mm |
Length | 53.3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |