Artesyn Embedded Technologies ASA 5W Isolated DC-DC Converter Through Hole, Voltage in 18 → 75 V dc, Voltage out

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Astec 6W Single Output Regulated Isolated DC-DC Converter - ASA-6W Series

6W regulated, isolated DC-DC converter with a wide 4:1 input range and a 1.25in x 0.8in package. This isolated DC-DC converter is available with single or dual outputs.

Ultra-wide 4:1 input voltage range
Regulated outputs
1.5kV input/output isolation
Built-in filter meets EN 55022, Class A, without external components
Under voltage lockout, over current and short circuit protection with auto restart
Shielded metal case with insulated baseplate
Demonstrated MTBF >1 million hours
24-pin DIP with industry standard pin-out

Note

Operating temperature is without derating.

Standards

UL60950-1, cUL60950-1, EN60950, IEC60950, CE Mark

Approvals

UL, cUL, CE

Specifications
Attribute Value
Output Voltage 5V dc
Input Voltage Range 18 → 75 V dc
Input Voltage Nominal 48 V dc
Isolation Voltage 1.5kV dc
Power Rating 5W
Output Current 1A
Mounting Type Through Hole
Number of Outputs 1
Efficiency 81%
Package DIP
Minimum Temperature -40°C
Load Regulation ±0.5%
Maximum Temperature +71°C
Length 31.75mm
Series ASA
Depth 10.16mm
On back order for despatch 22/12/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 33.49
(exc. GST)
$ 36.84
(inc. GST)
units
Per unit
1 - 4
$33.49
5 - 9
$32.43
10 - 19
$31.04
20 - 49
$29.82
50 +
$28.96
Packaging Options:
Related Products
3W, Single/Dual Output, RS3 Series Recom 2W SIP ...
Description:
3W, Single/Dual Output, RS3 Series Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS3 Series 2:1 input voltage range Regulated output(s)Low ripple and noiseUL94V-0 package material1kV input/output isolation Remote On/Off control Continuous short-circuit protectionSIP-8 package Note Operating ...
Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC ...
Description:
Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS-Z/H3 Series Ultra-wide 4:1 input voltage range Regulated outputs3kV input / output isolation Low noise No external capacitor needed Remote On/Off Control Continuous short circuit protectionUL94V-0 package materialSIP-8 package Note ...
The ERM50 series high performance 50 watt isolated ...
Description:
The ERM50 series high performance 50 watt isolated DC-DC converter modules are designed specifically for railway applications The high input versions feature a 66 to 160 Vdc input for equipment used on railway rolling stock. There is a choice of ...
The ERM75 series high performance 75 watt isolated ...
Description:
The ERM75 series high performance 75 watt isolated DC-DC converter modules are designed specifically for railway applications The high input versions feature a 66 to 160 Vdc input for equipment used on railway rolling stock. There is a choice of ...