TRACOPOWER THN 30 30W Isolated DC-DC Converter Through Hole, Voltage in 9 → 18 V dc, Voltage out ±12V dc

  • RS Stock No. 781-3358
  • Mfr. Part No. THN 30-1222
  • Manufacturer TRACOPOWER
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Traco 30W Single/Dual Output Regulated Isolated DC-DC Converter - THN 30 Series

The Tracopower THN 30 series is the latest generation of high performance DC/DC converters with highest power density. The product achieves 30W output power, while it comes in a metal case of ultra compact dimensions. These DC/DC converters have a wide 2:1 input voltage range and precisely regulated output voltages, even under no load conditions. Highest efficiency across load range makes the THN 30 very reliable and applicable in temperature ranges of up to 85°C. With a low input current at no load and remote On/Off control these DC/DC converters are the ideal solution for battery-operated systems. Typical applications are in mobile equipments, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Highest power density 30W converter
Ultra compact size
Shielded metal case with isolated base plate
Wide 2:1 input voltage range
Very high efficiency across full load range up to 92%
Over temperature protection
Operating temperature range –40°C to +80°C and up to 85°C with heat-sink
Ultra low no load input current
Remote On/Off control
Output voltage adjustable
I/O isolation voltage 1500 Vdc
3-year product warranty

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Specifications
Attribute Value
Output Voltage ±12V dc
Input Voltage Range 9 → 18 V dc
Input Voltage Nominal 12 V dc
Isolation Voltage 1.5kV dc
Power Rating 30W
Output Current ±1.25A
Mounting Type Through Hole
Number of Outputs 2
Efficiency 89%
Load Regulation 1 %, 5 %
Minimum Temperature -40°C
Maximum Temperature +85°C
Length 25.4mm
Series THN 30
Depth 9.9mm
On back order for despatch 24/11/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 129.24
(exc. GST)
$ 142.16
(inc. GST)
units
Per unit
1 - 4
$129.24
5 - 9
$126.98
10 - 24
$123.68
25 - 49
$120.31
50 +
$117.20
Related Products
The THM 15WI series is a range of ...
Description:
The THM 15WI series is a range of medical 15 Watt DC/DC converters in 16” x 1.0” plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low ...
Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt ...
Description:
Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt Certification to IEC/ES 60601-1 3rd edition for 2 x MOPPI/O isolation 5000 VACrms rated for 250 VACrms working voltage Risk management file acc. ISO 14971Quality to ISO 13485, IPC-A-610 level 35-year product ...
Description:
The THM 20 series is a range of medical 20 Watt DC/DC converters in 16” x 1.0” plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low ...
Traco 3W DIP Fully Regulated Isolated DC-DC Converter ...
Description:
Traco 3W DIP Fully Regulated Isolated DC-DC Converter - TEM 3N Series The Traco Power TEM 3N series is a range of isolated DC/DC converters in a DIP-24 packageThe offer tight output regulation and very low output noise. The TEM ...