TDK-Lambda DC-DC Converter, 5V dc/ 1A Output, 4.5 → 9 V dc Input, 5W, Through Hole, +70°C Max Temp -20°C Min Temp
- RS Stock No.:
- 353-0071
- Mfr. Part No.:
- CCN-0505SF
- Brand:
- TDK-Lambda
Discontinued product
- RS Stock No.:
- 353-0071
- Mfr. Part No.:
- CCN-0505SF
- Brand:
- TDK-Lambda
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
CC Series, 1.5 → 6 W Output
Small size, long life, free warranty for 5 years
Floating I/O
Withstand voltage between input / output is 500 V ac for 1 minute
Terminal included for changing output
Overcurrent protection function included
Through-hole type
Operating temperature range -20 to +70°C
Floating I/O
Withstand voltage between input / output is 500 V ac for 1 minute
Terminal included for changing output
Overcurrent protection function included
Through-hole type
Operating temperature range -20 to +70°C
TDK
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 4.5 → 9 V dc |
Power Rating | 5W |
Input Voltage Nominal | 4.5 → 9 V dc |
Output Current | 1A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 500V ac |
Depth | 8.5mm |
Length | 25.8mm |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |